




SJ-3598 | |
|---|---|
DigiKey Part Number | CP-3598-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3598 |
Description | CONN JACK STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3598 Models |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Features Grounding Tab |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12V |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Housing Material Polyamide (PA66), Nylon 6/6 |
Internal Switch(s) Single Switch | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-3535N | Same Sky (Formerly CUI Devices) | 12,413 | CP1-3535N-ND | $2.67000 | Similar |


