
SE4150L-R | |
|---|---|
DigiKey Part Number | 863-1354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE4150L-R |
Description | RF RECEIVER GPS 1575.42MHZ 24QFN |
Customer Reference | |
Detailed Description | SiGe RF Receiver GPS 1575.42MHz PCB, Surface Mount 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SE4150L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | GPS Receiver | |
Current - Receiving | 15mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

