P2202ABL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $2.96998
Datasheet
90V, 180V Off-State 250 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2202ABL

DigiKey Part Number
P2202ABL-ND
Manufacturer
Manufacturer Product Number
P2202ABL
Description
THYRISTOR 90V/180V 250A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90V, 180V Off-State 250 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
2
Part Status
Active
Capacitance
65pF, 115pF
Voltage - Breakover
130V, 260V
Mounting Type
Through Hole
Voltage - Off State
90V, 180V
Package / Case
3-SIP
Voltage - On State
4 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P2202ABL60Littelfuse Inc.0P2202ABL60-ND$2.96998Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.88000$5.88
10$3.88500$38.85
100$2.74860$274.86
500$2.30194$1,150.97
Manufacturers Standard Package