
OV07740-A32A | |
|---|---|
DigiKey Part Number | 884-1005-ND |
Manufacturer | |
Manufacturer Product Number | OV07740-A32A |
Description | SENSOR IMAGE CMOS VGA 32-CSP3 |
Customer Reference | |
Detailed Description | CMOS Image Sensor 656H x 488V 4.2µm x 4.2µm |
Category | Active Pixel Array 656H x 488V |
Manufacturer OmniVision Technologies Inc | Frames per Second 30.0 |
Series | Voltage - Supply 3.3V |
Packaging Tray | Package / Case 32-CSP3 |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (TJ) |
Type CMOS | Base Product Number |
Pixel Size 4.2µm x 4.2µm |

