OV03640-V56A-2D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OV03640-V56A-2D

DigiKey Part Number
884-1011-ND
Manufacturer
Manufacturer Product Number
OV03640-V56A-2D
Description
SENSOR IMAGE CMOS 3MP 56-CSP2
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 2048H x 1536V 1.75µm x 1.75µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniVision Technologies Inc
Series
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
1.75µm x 1.75µm
Active Pixel Array
2048H x 1536V
Frames per Second
15.0
Voltage - Supply
2.8V
Package / Case
56-CSP2
Supplier Device Package
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.