
OPI150 | |
|---|---|
DigiKey Part Number | 365-1853-ND |
Manufacturer | |
Manufacturer Product Number | OPI150 |
Description | OPTOISO 50KV TRANS W/BASE AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 50000VDC 1 Channel Axial |
Datasheet | Datasheet |
EDA/CAD Models | OPI150 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 25mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 50000VDC | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 10% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 120µs, 70µs | Package / Case Axial - 5 Leads |
Input Type DC | Supplier Device Package Axial |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.46000 | $87.46 |
| 100 | $83.87310 | $8,387.31 |


