STM32F107 EasyMx PRO™ v7 STM32 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1099

DigiKey Part Number
1471-1012-ND
Manufacturer
Manufacturer Product Number
MIKROE-1099
Description
EASYMX PRO V7 STM32F107 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F107 EasyMx PRO™ v7 STM32 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32F107
Series
Mounting Type
Socket
Packaging
Bulk
Contents
Board(s), Cable(s), LCD
Part Status
Active
Interconnect System
mikroBUS Click
Type
MCU 32-Bit
Suggested Programming Environment
mikroProg Suite
Core Processor
ARM® Cortex®-M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$518.64000$518.64
Manufacturers Standard Package