
MAX5073ETI+ | |
|---|---|
DigiKey Part Number | MAX5073ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5073ETI+ |
Description | IC REG BUCK BOOST ADJ DL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.38A (Switch), 2.3A (Switch) 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5073ETI+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $13.11100 | $131.11 |
| 60 | $11.51467 | $690.88 |
| 120 | $11.08300 | $1,329.96 |
| 300 | $10.62720 | $3,188.16 |
| 540 | $10.39096 | $5,611.12 |
| 1,020 | $10.17572 | $10,379.23 |

