Thick Film Resistor Kit 100k ~ 976k Ohm ±1% 1/16W Surface Mount 2880 Pieces (96 Values - 30 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF0402FT-06

DigiKey Part Number
KIT-RMCF0402FT-06-ND
Manufacturer
Manufacturer Product Number
KIT-RMCF0402FT-06
Description
RES KIT 100K-976K 1/16W 2880PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 100k ~ 976k Ohm ±1% 1/16W Surface Mount 2880 Pieces (96 Values - 30 Each)
Datasheet
 Datasheet
EDA/CAD Models
KIT-RMCF0402FT-06 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/16W
Manufacturer
Stackpole Electronics Inc
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
2880 Pieces (96 Values - 30 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0402 (1005 Metric)
Resistance (Ohms)
100k ~ 976k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Book
QuantityUnit PriceExt Price
1$59.87000$59.87
10$56.52000$565.20
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
RMCF0402FT511KRES 511K OHM 1% 1/16W 040230
RMCF0402FT294KRES 294K OHM 1% 1/16W 040230
RMCF0402FT324KRES 324K OHM 1% 1/16W 040230
RMCF0402FT348KRES 348K OHM 1% 1/16W 040230
RMCF0402FT100KRES 100K OHM 1% 1/16W 040230
Show More