
IRFZ48NPBF | |
|---|---|
DigiKey Part Number | IRFZ48NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ48NPBF |
Description | MOSFET N-CH 55V 64A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 64A (Tc) 130W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ48NPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1970 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 32A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 50 | $1.62900 | $81.45 |
| 100 | $1.45510 | $145.51 |
| 500 | $1.14936 | $574.68 |
| 1,000 | $1.05101 | $1,051.01 |
| 2,000 | $0.96830 | $1,936.60 |
| 5,000 | $0.87881 | $4,394.05 |
| 10,000 | $0.82354 | $8,235.40 |
















