Solid State Contactor SPST-NO (1 Form A) 160 A 7 ~ 150V Chassis Mount Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 160 A 7 ~ 150V Chassis Mount Stud
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HDC200D160

DigiKey Part Number
CC1948-ND
Manufacturer
Manufacturer Product Number
HDC200D160
Description
RELAY SSR CONTACTOR DC 160A 32V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 160 A 7 ~ 150V Chassis Mount Stud
Datasheet
 Datasheet
EDA/CAD Models
HDC200D160 Models
Product Attributes
Filter Similar Products
Category
Output Type
DC
Manufacturer
Sensata-Crydom
Load Current
160 A
Series
Voltage - Input
4.5 ~ 32VDC
Packaging
Bulk
Voltage - Load
7 ~ 150V
Part Status
Active
Termination Style
Stud
Mounting Type
Chassis Mount
Package / Case
Hockey Puck
Circuit
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$494.99000$494.99
10$471.42700$4,714.27