Inductive Proximity Sensor 0.165" (4.2mm) IP68 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-H15BI

DigiKey Part Number
1110-1197-ND
Manufacturer
Manufacturer Product Number
GX-H15BI
Description
SENSOR PROX INDUCTIVE 4.2MM MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.165" (4.2mm) IP68 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Termination Style
Cable Leads
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Ingress Protection
IP68
Sensor Type
Inductive
Indicator
LED
Sensing Distance
0.165" (4.2mm)
Package / Case
Module
Output Type
NPN-NC, 3-Wire
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$69.92000$69.92
Manufacturers Standard Package