
F2M01SXA-S01-C | |
|---|---|
DigiKey Part Number | 647-1029-ND |
Manufacturer | |
Manufacturer Product Number | F2M01SXA-S01-C |
Description | SERIAL PORT PLUG CBL/CD/SOFTWARE |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2402MHz ~ 2480MHz Bluetooth v2.0+EDR RS-232 38.4kbps |
Category | Interface RS-232 |
Manufacturer Free2Move | Sensitivity -90dBm |
Packaging Box | Power - Output 16dBm |
Part Status Discontinued at DigiKey | Data Rate (Max) 38.4kbps |
Function Transceiver, Bluetooth | Features 300m line of sight |
Modulation or Protocol Bluetooth v2.0+EDR | Voltage - Supply 5V ~ 30V |
Frequency 2402MHz ~ 2480MHz | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $153.39780 | $7,669.89 |

