
DS8023-RJX+ | |
|---|---|
DigiKey Part Number | DS8023-RJX+-ND |
Manufacturer | |
Manufacturer Product Number | DS8023-RJX+ |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS8023-RJX+ Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 28-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
Interface Analog |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.47000 | $7.47 |
| 10 | $5.68000 | $56.80 |
| 50 | $4.96060 | $248.03 |
| 100 | $4.73820 | $473.82 |
| 250 | $4.50316 | $1,125.79 |
| 500 | $4.36148 | $2,180.74 |
| 1,000 | $4.24487 | $4,244.87 |
| 2,500 | $4.12177 | $10,304.42 |

