
DN-3021-1 | |
|---|---|
DigiKey Part Number | AE10328-ND |
Manufacturer | |
Manufacturer Product Number | DN-3021-1 |
Description | BLUETOOTH V2.1 USB ADAPTER |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2.4GHz GFSK USB |
Category | Modulation or Protocol GFSK |
Manufacturer Assmann WSW Components | Frequency 2.4GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface USB |
Part Status Obsolete | Voltage - Supply 5VDC, USB Powered |
Function Transceiver, Bluetooth | Base Product Number |

