
CC2500-RTR1 | |
|---|---|
DigiKey Part Number | CC2500-RTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2500-RTR1 |
Description | IC RF TXRX ISM>1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2500-RTR1 Models |
Category | Sensitivity -104dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Receiving 13.3mA ~ 19.6mA |
DigiKey Programmable Not Verified | Current - Transmitting 11.1mA ~ 21.5mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM > 1GHz | Mounting Type Surface Mount |
Modulation 2FSK, GFSK, MSK, OOK | Package / Case 20-VFQFN Exposed Pad |
Frequency | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 500kBaud | Base Product Number |
Power - Output 1dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.71640 | $8,149.20 |




