C1005X5R0J106M050BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 294,495
Unit Price: $0.30000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,155,270
Unit Price: $0.30000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 5,418,708
Unit Price: $0.22000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X5R0J106M050BC

DigiKey Part Number
445-8920-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X5R0J106M050BC
Description
CAP CER 10UF 6.3V X5R 0402
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0J106M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402MRX5R5BB106YAGEO294,495311-1729-1-ND$0.30000Direct
CL05A106MQ5NUNCSamsung Electro-Mechanics2,155,2701276-1451-1-ND$0.30000Direct
CL05A106MP5NUNCSamsung Electro-Mechanics5,418,7081276-1450-1-ND$0.22000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes