Battery Holder (Open) Coin, 20.0mm 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 2 Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH800S

DigiKey Part Number
BH800S-ND
Manufacturer
Manufacturer Product Number
BH800S
Description
BATT HLD COIN 20MM 2 CELL PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH800S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
2
Mfr
Battery Series
2025, 2032
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Holder
Operating Temperature
-55°C ~ 180°C
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1026Keystone Electronics55836-1026-ND$1.77000Similar
In-Stock: 6,539
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.67300$16.73
50$1.46860$73.43
100$1.38880$138.88
300$1.27073$381.22
500$1.21934$609.67
1,000$1.15291$1,152.91
2,500$1.07060$2,676.50
5,000$1.01227$5,061.35
Manufacturers Standard Package