



ATS-50250B-C3-R0 | |
|---|---|
DigiKey Part Number | ATS-50250B-C3-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50250B-C3-R0 |
Description | HEAT SINK PASSIVE BGA SPREAD CLP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.60°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.28000 | $17.28 |
| 10 | $15.28900 | $152.89 |
| 30 | $14.42300 | $432.69 |
| 50 | $14.03660 | $701.83 |
| 100 | $13.52860 | $1,352.86 |
| 250 | $12.88440 | $3,221.10 |
| 500 | $12.41704 | $6,208.52 |
| 1,000 | $11.96599 | $11,965.99 |

