ATmega128RFA1 AVR® Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega128RFA1 AVR® Transceiver 2.4GHz Evaluation Board

ATRF4CE-EK

DigiKey Part Number
ATRF4CE-EK-ND
Manufacturer
Manufacturer Product Number
ATRF4CE-EK
Description
KIT EVAL RF4CE
Customer Reference
Detailed Description
ATmega128RFA1 AVR® Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
ATmega128RFA1
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.