
AM16070006 | |
|---|---|
DigiKey Part Number | 887-AM16070006TR-ND - Tape & Reel (TR) 887-AM16070006CT-ND - Cut Tape (CT) 887-AM16070006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM16070006 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.91000 | $9.10 |
| 25 | $0.86120 | $21.53 |
| 50 | $0.82560 | $41.28 |
| 100 | $0.79140 | $79.14 |
| 250 | $0.74844 | $187.11 |
| 500 | $0.71742 | $358.71 |
| 1,000 | $0.68775 | $687.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64323 | $1,929.69 |
| 6,000 | $0.61665 | $3,699.90 |
| 9,000 | $0.60162 | $5,414.58 |
| 15,000 | $0.58322 | $8,748.30 |
| 21,000 | $0.57141 | $11,999.61 |

