
ADP5585ACBZ-02-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5585ACBZ-02-R7TR-ND - Tape & Reel (TR) 505-ADP5585ACBZ-02-R7CT-ND - Cut Tape (CT) 505-ADP5585ACBZ-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5585ACBZ-02-R7 |
Description | IC INTFACE SPECIALIZED 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5585ACBZ-02-R7 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Manufacturer Analog Devices Inc. | Package / Case 16-UFBGA, WLCSP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WLCSP (1.59x1.59) |
Part Status Active | Mounting Type Surface Mount |
Applications Keypad Entries, I/O Expansion | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.43800 | $34.38 |
| 25 | $3.14720 | $78.68 |
| 100 | $2.82730 | $282.73 |
| 250 | $2.67460 | $668.65 |
| 500 | $2.62408 | $1,312.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41348 | $7,240.44 |
| 6,000 | $2.36772 | $14,206.32 |

