LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 750mA (Flash) 12-WLCSP (2.02x1.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 750mA (Flash) 12-WLCSP (2.02x1.66)
Multiparameter Wearable Vital Signs Monitoring Platform
Introducing Power by Linear

ADP1660ACBZ-R7

DigiKey Part Number
505-ADP1660ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADP1660ACBZ-R7CT-ND - Cut Tape (CT)
505-ADP1660ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1660ACBZ-R7
Description
IC LED DRVR RGLTR I2C 12WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 750mA (Flash) 12-WLCSP (2.02x1.66)
Datasheet
 Datasheet
EDA/CAD Models
ADP1660ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5V
Voltage - Output
4.575V ~ 5.425V
Current - Output / Channel
750mA (Flash)
Frequency
1.5MHz, 3MHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLCSP
Supplier Device Package
12-WLCSP (2.02x1.66)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.12000$5.12
10$3.85200$38.52
25$3.53280$88.32
100$3.18150$318.15
250$3.06460$766.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.72728$8,181.84
Manufacturers Standard Package