ADP1649ACBZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,950
Unit Price: $5.12000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 12-WLCSP (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 12-WLCSP (1.5x2)
Introducing Power by Linear

ADP1649ACBZ-R7

DigiKey Part Number
505-ADP1649ACBZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1649ACBZ-R7
Description
IC LED DRVR RGLTR I2C 1A 12WLCSP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 12-WLCSP (1.5x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP1649ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5V
Voltage - Output
4.575V ~ 5.425V
Current - Output / Channel
1A (Flash)
Frequency
1.5MHz, 3MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes