Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Introducing Power by Linear

ADM1178-2ARMZ-R7

DigiKey Part Number
ADM1178-2ARMZ-R7TR-ND - Tape & Reel (TR)
ADM1178-2ARMZ-R7CT-ND - Cut Tape (CT)
ADM1178-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1178-2ARMZ-R7
Description
IC HOT SWAP CTRLR GP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1178-2ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, Turn On Voltage
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.15V ~ 16.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
1.7 mA
Type
Hot Swap Controller, Monitor
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
10-MSOP
Applications
General Purpose
Base Product Number
Features
I2C, Latched Fault, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,323
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.06000$14.06
10$10.92400$109.24
25$10.13880$253.47
100$9.27630$927.63
250$9.08888$2,272.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.41293$8,412.93
Manufacturers Standard Package