RF Mixer IC Cellular Up/Down Converter 10MHz ~ 6GHz 24-LFCSP-VQ (4x3.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5801ACPZ-R7

DigiKey Part Number
505-ADL5801ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADL5801ACPZ-R7CT-ND - Cut Tape (CT)
505-ADL5801ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5801ACPZ-R7
Description
IC MXR 10MHZ-6GHZ UP/DWN 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular Up/Down Converter 10MHz ~ 6GHz 24-LFCSP-VQ (4x3.75)
Datasheet
 Datasheet
EDA/CAD Models
ADL5801ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
9.75dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Up/Down Converter
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
130mA
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
RF Type
Cellular
Mounting Type
Surface Mount
Frequency
10MHz ~ 6GHz
Package / Case
24-VFQFN Exposed Pad, CSP
Number of Mixers
1
Supplier Device Package
24-LFCSP-VQ (4x3.75)
Gain
1.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,195
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.09000$25.09
10$19.87000$198.70
25$18.56520$464.13
100$17.36670$1,736.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$15.52947$23,294.20
Manufacturers Standard Package