
AD8332ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8332ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8332ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8332ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8332ACPZ-R7 |
Description | IC VGAIN AMP 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ACPZ-R7 Models |
Category | Applications Signal Processing |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 32-WFQFN Exposed Pad, CSP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-LFCSP-WQ (5x5) |
Part Status Active | Base Product Number |
Type Variable Gain Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.26000 | $52.26 |
| 10 | $42.35000 | $423.50 |
| 25 | $39.87480 | $996.87 |
| 100 | $38.28790 | $3,828.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $34.11147 | $51,167.20 |




