32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS07-32.768KHZ-T

DigiKey Part Number
535-9542-2-ND - Tape & Reel (TR)
535-9542-1-ND - Cut Tape (CT)
535-9542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07-32.768KHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750,285
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.81300$8.13
25$0.76960$19.24
50$0.73740$36.87
100$0.70700$70.70
250$0.66864$167.16
500$0.64094$320.47
1,000$0.61443$614.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57464$1,723.92
6,000$0.55090$3,305.40
9,000$0.53747$4,837.23
15,000$0.52103$7,815.45
21,000$0.51047$10,719.87
30,000$0.49953$14,985.90
Manufacturers Standard Package