Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60005/G

DigiKey Part Number
AE10186-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60005/G
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.89000$7.89
10$6.70900$67.09
25$6.28840$157.21
50$5.98820$299.41
100$5.70220$570.22
250$5.34524$1,336.31
500$5.09020$2,545.10
1,000$4.84739$4,847.39
2,500$4.54427$11,360.67
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 8745
Unit Price: $9.89000
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 144
Unit Price: $9.81000
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 494
Unit Price: $9.81000
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2286
Unit Price: $9.81000
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 75
Unit Price: $14.75000
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: $15.44161
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 18
Unit Price: $32.42000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 2
Unit Price: $46.56000