
D-HDPEW-4814 | |
|---|---|
DigiKey Part Number | 4876-D-HDPEW-4814-ND |
Manufacturer | |
Manufacturer Product Number | D-HDPEW-4814 |
Description | SMOOTH NATURAL HDPE PLASTIC 4X8X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Sheet White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polyethylene | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 0.048" (1.21mm) | |
Length | 0.096" (2.43mm) | |
Diameter | - | |
Color | White | |
Features | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.56000 | $167.56 |

