10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR8601A-EV1R

DigiKey Part Number
5503-TPR8601A-EV1RTR-ND - Tape & Reel (TR)
5503-TPR8601A-EV1RCT-ND - Cut Tape (CT)
5503-TPR8601A-EV1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR8601A-EV1R
Description
RES ARRAY 4 RES 10K OHM 8-EMSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k, 10k, 10k, 10k
Tolerance
±15%
Number of Resistors
4
Resistor Matching Ratio
±0.0125%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
8
Power Per Element
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-40°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-EMSOP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,973
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.78000$13.78
10$9.50800$95.08
25$8.34960$208.74
50$7.62440$381.22
100$7.00800$700.80
250$6.33300$1,583.25
500$6.29608$3,148.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.14386$15,431.58
Manufacturers Standard Package