
TPR5025-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPR5025-SO1RTR-ND - Tape & Reel (TR) 5503-TPR5025-SO1RCT-ND - Cut Tape (CT) 5503-TPR5025-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5025-SO1R |
Description | IC VREF SERIES 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPR5025-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.72000 | $7.72 |
| 10 | $5.87400 | $58.74 |
| 25 | $5.41480 | $135.37 |
| 100 | $4.90970 | $490.97 |
| 250 | $4.66896 | $1,167.24 |
| 500 | $4.52382 | $2,261.91 |
| 1,000 | $4.40437 | $4,404.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.38226 | $17,529.04 |

