16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAFE5160SI08-QP7R

DigiKey Part Number
5503-TPAFE5160SI08-QP7RTR-ND - Tape & Reel (TR)
5503-TPAFE5160SI08-QP7RCT-ND - Cut Tape (CT)
5503-TPAFE5160SI08-QP7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPAFE5160SI08-QP7R
Description
IC ADC 16BIT 64-LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPAFE5160SI08-QP7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
3PEAK
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
16
Voltage - Supply, Digital
1.71V ~ 5V
Sampling Rate (Per Second)
350k
Features
PGA, Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
64-LQFP
Data Interface
SPI
Supplier Device Package
64-LQFP (10x10)
Configuration
PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$36.55000$36.55
10$29.33100$293.31
25$27.52680$688.17
100$25.54430$2,554.43
250$24.59948$6,149.87
500$24.02982$12,014.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.34498$24,344.98
Manufacturers Standard Package