
TPA5581-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA5581-S5TR-ND - Tape & Reel (TR) 5503-TPA5581-S5TRCT-ND - Cut Tape (CT) 5503-TPA5581-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5581-S5TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.9V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1.3 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.60700 | $16.07 |
| 25 | $1.45720 | $36.43 |
| 100 | $1.29190 | $129.19 |
| 250 | $1.21300 | $303.25 |
| 500 | $1.16546 | $582.73 |
| 1,000 | $1.14983 | $1,149.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03729 | $3,111.87 |

