Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 10.00' (3.05m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 10.00' (3.05m) Dia
3M Dual Lock Reclosable Fasteners Markets and Applications
3M Dual Lock Reclosable Fasteners

TB4570

DigiKey Part Number
3M155885-ND
Manufacturer
Manufacturer Product Number
TB4570
Description
RECLSBLE FSTNR 1.000" X 10.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 10.00' (3.05m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Interlocking Stems
Length
10.00' (3.05m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
-
Material
Polyolefin (PO)
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$61.53000$61.53
16$50.58875$809.42
32$48.17500$1,541.60
56$46.31107$2,593.42
104$44.33365$4,610.70
256$41.60723$10,651.45