
SF3717AS-BLK | |
|---|---|
DigiKey Part Number | 19-SF3717AS-BLK-ND |
Manufacturer | |
Manufacturer Product Number | SF3717AS-BLK |
Description | GLASSES IR 1.7 GRAY OTG ANTI-SCR |
Customer Reference | |
Detailed Description | Safety Glasses Black, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Safety Glasses | |
Color | Black, Gray | |
Size | - | |
Weight | - | |
Base Product Number |

