



S-11-A | |
|---|---|
DigiKey Part Number | 3M162055-ND |
Manufacturer | |
Manufacturer Product Number | S-11-A |
Description | CONNSPLICE 16-22AWGCRIMP 1=100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.89000 | $84.89 |
| 10 | $72.15400 | $721.54 |
| 25 | $67.63960 | $1,690.99 |
| 50 | $64.41360 | $3,220.68 |
| 100 | $61.34260 | $6,134.26 |
| 250 | $57.50804 | $14,377.01 |

