Reclosable Fastener Hook and Loop 1.000" (25.40mm) X 4.00' (1.22m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF6740

DigiKey Part Number
3M162892-ND
Manufacturer
Manufacturer Product Number
RF6740
Description
RECLSBLE FASTENER 1.000" X 4.00'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop 1.000" (25.40mm) X 4.00' (1.22m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Hook and Loop
Length
4.00' (1.22m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
-
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$25.17000$25.17
12$21.12083$253.45
28$19.89500$557.06
52$19.04462$990.32
100$18.18610$1,818.61
252$17.03877$4,293.77
500$16.23554$8,117.77
1,000$15.46168$15,461.68