Conductive Adhesive Tape Acrylic Adhesive 19.68" (500.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECG-8075H

DigiKey Part Number
ECG-8075H-ND
Manufacturer
Manufacturer Product Number
ECG-8075H
Description
TAPE CONDUCT ADHSV 19.68"X54.7YD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Conductive Adhesive Tape Acrylic Adhesive 19.68" (500.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conductive Adhesive
Adhesive
Acrylic
Backing, Carrier
Polyurethane Foam
Thickness
-
Thickness - Adhesive
0.0295" (29.5 mils, 0.750mm)
Thickness - Backing, Carrier
-
Width
19.68" (500.00mm)
Length
164' (50.0m) 54.7 yds
Color
-
Usage
Electrically Conductive
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
73.4°F (23°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6,788.37000$6,788.37
Manufacturers Standard Package