Hand Crimper Tool Splices
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices

E-9J

DigiKey Part Number
E-9J-ND
Manufacturer
Manufacturer Product Number
E-9J
Description
TOOL HAND CRIMPER SPLICES SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Splices
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Splices
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$84.50900$845.09
Manufacturers Standard Package