Replacement Respirator Filter Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8006

DigiKey Part Number
19-D8006-ND
Manufacturer
Manufacturer Product Number
D8006
Description
MULTI-GAS VAPOR CARTRIDGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Replacement Respirator Filter Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Case
Part Status
Active
Type
Replacement Respirator Filter
Color
Black, Blue
Size
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Case
QuantityUnit PriceExt Price
30$32.10967$963.29
Manufacturers Standard Package