Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR-22

DigiKey Part Number
19-CIR-22-ND
Manufacturer
Manufacturer Product Number
CIR-22
Description
CONN 4AWG (220 MIL) - 2AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$90.48000$90.48
10$76.90400$769.04
25$72.09200$1,802.30
50$68.65400$3,432.70
100$65.38140$6,538.14
Manufacturers Standard Package