9720S-22MMX10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9720S-25MMX10M

Digi-Key Part Number
19-9720S-25MMX10M-ND
Manufacturer
3M
Manufacturer Product Number
9720S-25MMX10M
Supplier
Description
TAPE ADHSV TRNSFR 0.98"X 10.9YDS
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive - 0.98" (25.00mm) X 32.8' (10.0m) 10.9 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
-
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
-
Width
0.98" (25.00mm)
Length
32.8' (10.0m) 10.9 yds
Color
-
Usage
Electrically Conductive
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.10.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$122.47000$122.47
10$114.81700$1,148.17
25$107.16200$2,679.05
50$103.33500$5,166.75
100$99.50780$9,950.78
250$95.68060$23,920.15
Additional Resources
AttributeDescription
Other Names
WX300926820
7010352919
19-9720S-25MMX10M
3M156482-ND
3M156482
9720S-22MMX10M
Standard Package1