Image for 90-B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90-B1

DigiKey Part Number
3M160838-ND
Manufacturer
Manufacturer Product Number
90-B1
Description
WIRE SPLICE PWR CBL KIT 1PAIR
Customer Reference
Detailed Description
Wire Splice Power Cable Splice Kit 1 Pair @ 1/0-2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Cable Splice Kit
Number of Cable Pairs
1 Pair @ 1/0-2/0 AWG
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.