
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.98000 | $66.98 |
| 5 | $58.82400 | $294.12 |
| 10 | $55.91400 | $559.14 |
| 25 | $52.52640 | $1,313.16 |
| 50 | $50.27200 | $2,513.60 |
| 100 | $48.25070 | $4,825.07 |
| 250 | $45.89532 | $11,473.83 |

