Abrasive Disc Ceramic 320 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284505

DigiKey Part Number
19-7100284505-ND
Manufacturer
Manufacturer Product Number
7100284505
Description
DISC CERAMIC 320 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 320 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
320
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.02000$4.02
5$3.40400$17.02
10$3.18900$31.89
25$2.93920$73.48
50$2.77320$138.66
100$2.62490$262.49
250$2.45284$613.21
500$2.33838$1,169.19
1,000$2.23589$2,235.89
Manufacturers Standard Package