
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.98100 | $9.81 |
| 25 | $0.91920 | $22.98 |
| 50 | $0.87540 | $43.77 |
| 100 | $0.83360 | $83.36 |
| 250 | $0.78132 | $195.33 |
| 500 | $0.74400 | $372.00 |
| 1,000 | $0.70847 | $708.47 |
| 3,000 | $0.65562 | $1,966.86 |





