


4941-3/4"X36YD-SMPK | |
|---|---|
DigiKey Part Number | 3M159509-ND |
Manufacturer | |
Manufacturer Product Number | 4941-3/4"X36YD-SMPK |
Description | TAPE DBL SIDED GRAY 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.07000 | $343.07 |
| 12 | $263.11583 | $3,157.39 |
| 27 | $254.62852 | $6,874.97 |

