Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 2.00" (50.80mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 2.00" (50.80mm) X 180' (55.0m) 60 yds
465-2"X60YD
465-2"X60YD

465-2"X60YD

DigiKey Part Number
3M159357-ND
Manufacturer
Manufacturer Product Number
465-2"X60YD
Description
TAPE ADHSV TRNSFR CLR 2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 400
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.050mm)
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
180' (55.0m) 60 yds
Color
Clear
Usage
Bonding
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$130.74000$130.74
24$92.28083$2,214.74
48$86.05979$4,130.87
72$82.70875$5,955.03
120$78.76725$9,452.07
Manufacturers Standard Package