
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Tubing | |
Length | 0.584' (178.00mm, 7.01") | |
Diameter | 0.69" ~ 1.50" (17.5mm ~ 38.1mm) | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.58800 | $205.88 |

